Surface mount shielded drum core inductor with 15µH inductance and 30% tolerance, designed for power applications. Features a ferrite core, 2.55A maximum DC current rating, and 0.053 Ohm DC resistance. Operates within a temperature range of -40°C to 100°C. Packaged in cut tape for 500 units, this RoHS compliant component offers a compact 8.3mm x 8.3mm x 4.5mm footprint.
Sign in to ask questions about the Sumida CDRH8D43NP-150NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH8D43NP-150NC technical specifications.
| Application(s) | POWER |
| Core Material | Ferrite |
| Height | 4.5mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.031747oz |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D43NP-150NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.