
Surface mount shielded drum core inductor with 47µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 1.2A maximum DC current rating, and 0.15Ω DC resistance. Operates from -40°C to 100°C, with a saturation current of 1.8A. Packaged in tape and reel for 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH8D43NP-470NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 150mR |
| Depth | 8.3mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Series | CDRH8D43 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D43NP-470NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
