This is a ferrite shielded inductor with a type of power inductance, a tolerance of 20%, and an inductance test frequency of 100K. It has a maximum DC current of 1.87A and a maximum saturation current of 1.87A. The inductor measures 8.5mm in length, 5mm in height, and 8.5mm in depth. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sumida CDRH8D48/ANP-120MB technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.87A |
| Maximum Saturation Current | 1.87A |
| Max DC Resistance | 0.05Ohm |
| Product Length | 8.5mm |
| Height | 5mm |
| Product Depth | 8.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.