Inductor Power Shielded Drum Core 330uH 20% 1KHz Ferrite 0.61A 0.848Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
Sumida CDRR105NP-331MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 848mR |
| Height | 4.8mm |
| Inductance | 330uH |
| Length | 10.4mm |
| Max DC Current | 610mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 440mA |
| Series | CDRR105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
No datasheet is available for this part.