The CDRR107NP-182MC is a surface mount general purpose inductor with a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 1800uH and a tolerance of 20%. The inductor is rated for a maximum current of 0.34A and has a DC resistance of 2.3 ohms. It is shielded and designed for power inductor applications.
Checking distributor stock and pricing after the page loads.
Sumida CDRR107NP-182MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 11 |
| Package Height | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1800 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.3 |
| Rated Current-Max | 0.34 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDRR107 |
| Series | CDRR107 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |