The Sumida CDRR107NP-391MC is a general purpose inductor with a nominal inductance of 390uH and a DC resistance of 0.54Ohm. It has a maximum rated current of 0.8A and can operate at temperatures up to 125C. The inductor is shielded and has a dual-ended terminal placement. It is suitable for use as a power inductor.
Sumida CDRR107NP-391MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 11 |
| Package Height | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.54 |
| Rated Current-Max | 0.8 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDRR107 |
| Series | CDRR107 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRR107NP-391MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.