This ferrite shielded inductor has a core material and is designed for surface mount applications. It features a nonstandard package case and a maximum operating temperature of 100°C. The inductor has a maximum DC current rating of 6A and a saturation current of 7.6A. It is available in a tape and reel packaging with a quantity of 300 units per reel.
Sumida CDRR157NP-6R8MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16.5mR |
| Depth | 15mm |
| Height | 7mm |
| Inductance | 6.8uH |
| Max DC Current | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 7.6A |
| Series | CDRR157 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRR157NP-6R8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.