
The Sumida CDRR75NP-331MC is a shielded ferrite inductor with a core material of ferrite and a DC resistance of 1.05 ohms. It has an inductance of 330 microhenries and a maximum operating temperature of 125°C. The inductor is designed for surface mount applications and is available in a quantity of 1000 units per reel. It is compliant with RoHS regulations and has a tolerance of 20%. The inductor measures 4.8mm in height, 7.2mm in length, and 7.2mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRR75NP-331MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRR75NP-331MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.05R |
| Height | 4.8mm |
| Inductance | 330uH |
| Length | 7.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Series | CDRR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRR75NP-331MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
