Sign in to ask questions about the Sumida CEP125-1R8MC-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CEP125-1R8MC-H technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Package Length | 12.9 |
| Tolerance | 20 |
| Package Width | 12.9 |
| Package Height | 5.6 |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0034 |
| Rated Current-Max | 15.5 |
| Test Frequency | 0.1 |
| Manufacturer Series | CEP125 |
| Series | CEP125NP-H |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CEP125-1R8MC-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.