
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance, designed for demanding applications. Features a ferrite core, 16.5A DC current rating, and a low 2.5mΩ DC resistance. Operates across a wide temperature range from -40°C to 125°C, with a saturation current of 20A. Packaged in tape and reel for automated assembly.
Sumida CEP125NP-1R0MC-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 16.5A |
| DC Current | 16.5A |
| DC Resistance (DCR) | 2.5mR |
| Depth | 12.9mm |
| Height | 5.6mm |
| Height - Seated (Max) | 0.22inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 17.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 20A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Series | CEP125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.09524oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CEP125NP-1R0MC-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.