
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 18A DC current rating, and 2.2mΩ DC resistance. Operates from -40°C to 125°C and is RoHS compliant. Designed for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CEP125NP-1R0MC-HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 18A |
| DC Resistance (DCR) | 2.2mR |
| Depth | 12.9mm |
| Height | 5.6mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 16.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 20A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Series | CEP125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.09524oz |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CEP125NP-1R0MC-HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
