
Surface mount shielded wirewound power inductor featuring 1.8µH inductance with a 20% tolerance. This ferrite core component offers a DC current rating of 15.5A and a saturation current of 15.3A, with a low DC resistance of 3.4mΩ. Operating across a temperature range of -40°C to 125°C, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Sumida CEP125NP-1R8MC-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CEP125NP-1R8MC-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 15.3A |
| DC Current | 15.5A |
| DC Resistance (DCR) | 3.4mR |
| Depth | 12.9mm |
| Height | 5.6mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 12.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 15.3A |
| Series | CEP125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CEP125NP-1R8MC-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.