Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. This component offers 1µH inductance with a 20% tolerance, tested at 100kHz. It is rated for a maximum DC current of 20A and exhibits a low DC resistance of 1.2mΩ. Designed for surface mounting, it is supplied on tape and reel and is RoHS compliant.
Sumida CEPH149NP-1R0MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 20A |
| DC Resistance (DCR) | 1.2mR |
| Depth | 15mm |
| Height | 0.394inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.575inch |
| Max DC Current | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 20A |
| RoHS Compliant | Yes |
| Series | CEPH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.575inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CEPH149NP-1R0MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.