Sumida CLS125NP-110NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 42mR |
| Inductance | 11uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 5.5A |
| Series | CLS125 |
| Shielding | Unshielded |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS125NP-110NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.