Sign in to ask questions about the Sumida CLS4D14-6R8NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CLS4D14-6R8NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 130mR |
| Depth | 4.9mm |
| Height | 1.5mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Max DC Current | 1A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | CLS4D14 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS4D14-6R8NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
