Sign in to ask questions about the Sumida CLS4D18-100NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CLS4D18-100NC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 310mR |
| Inductance | 10uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 640mA |
| Series | CLS4D18 |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS4D18-100NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.