This is a general purpose inductor with a nominal inductance of 15uH and a DC resistance of 0.2 ohms. It is designed for use as a power inductor and has a maximum rated current of 0.85A. The inductor is shielded and has a tolerance of 30. It is available in a 4-pin dual ended package and is suitable for surface mount applications.
Sumida CLS5D14NP-150NB technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.85 |
| Test Frequency | 0.1 |
| Manufacturer Series | CLS5D14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.