The Sumida CLS5D14NP-4R7NB is a 4.7uH general purpose inductor with a dual ended terminal placement and a maximum rated current of 1.45A. It operates at a test frequency of 0.1MHz and is shielded for reduced electromagnetic interference. This inductor is designed for surface mount applications and features a tolerance of 30.
Sumida CLS5D14NP-4R7NB technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.077 |
| Rated Current-Max | 1.45 |
| Test Frequency | 0.1 |
| Manufacturer Series | CLS5D14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.