The CLS62NP-121MC is a shielded power transformer with a DC resistance of 1.4 ohms and an inductance of 120 microhenries. It is designed for surface mount applications and is packaged in tape and reel format. The transformer is compliant with RoHS regulations and features a gull wing lead/base style. It is suitable for use in a variety of applications, including those requiring high-frequency operation, such as at a test frequency of 1 kHz.
Sumida CLS62NP-121MC technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 1.4R |
| Inductance | 120uH |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CLS62 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS62NP-121MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.