The Sumida CLS62NP-182KC is a shielded power transformer with a DC resistance of 20.6 ohms and an inductance of 1.8 millihenries. It is designed for surface mount applications and is packaged in tape and reel format. The transformer is compliant with RoHS regulations and features a gull wing lead/base style. It operates at a test frequency of 1 kHz and is suitable for use in general power transformer applications.
Sumida CLS62NP-182KC technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 20.6R |
| Inductance | 1.8mH |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CLS62 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS62NP-182KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.