The Sumida CLS62NP-331MC is a shielded power transformer with an inductance of 330uH and a DC resistance of 4.35R. It is designed for surface mount applications and is packaged in tape and reel. The transformer is compliant with RoHS regulations and features a gull wing lead/base style. It operates at a test frequency of 1kHz and is suitable for use in a variety of applications.
Sumida CLS62NP-331MC technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 4.35R |
| Inductance | 330uH |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CLS62 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS62NP-331MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.