Sumida CLS62NP-390NC technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 580mR |
| Inductance | 39uH |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CLS62 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS62NP-390NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.