The Sumida CLS62NP-471MC is a shielded power transformer with a package type of Surface Mount. It features a DC resistance of 6.64 ohms and an inductance of 470 microhenries. The transformer is designed for surface mount applications and is packaged in tape and reel. It is compliant with RoHS regulations and has a lead/base style of Gull Wing.
Sumida CLS62NP-471MC technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 6.64R |
| Inductance | 470uH |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CLS62 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS62NP-471MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.