The CLS62NP-560NC is a shielded surface mount transformer with a DC resistance of 735mR and inductance of 56uH. It features a gull wing lead/base style and is packaged in tape and reel for surface mount applications. The transformer is RoHS compliant and suitable for use in a variety of applications. Operating characteristics are tested at a frequency of 2.52MHz.
Sumida CLS62NP-560NC technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 735mR |
| Inductance | 56uH |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CLS62 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS62NP-560NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.