The Sumida CLS62NP-680NC is a shielded power transformer with a DC resistance of 981 milliohms and an inductance of 68 microhenries. It features a gull wing lead style and is designed for surface mount applications. The transformer is packaged on tape and reel and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those requiring high-frequency operation up to 2.52 MHz.
Sumida CLS62NP-680NC technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 981mR |
| Inductance | 68uH |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CLS62 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CLS62NP-680NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.