Sumida CPFC54-250S-OW technical specifications.
| Max Current Rating | 700mA |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| Series | CPFC |
| RoHS | Compliant |
Download the complete datasheet for Sumida CPFC54-250S-OW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.