Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CPFC6D36-100M06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CPFC6D36-100M06 technical specifications.
| Package/Case | SMD/SMT |
| Current | 2.5A |
| DC Resistance (DCR) | 20mR |
| Height | 0.15inch |
| Impedance | 600R |
| Length | 0.244inch |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CPFC |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CPFC6D36-100M06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.