
Surface mount common mode choke for data line EMI/RFI filtering. Features a 2.5A maximum current rating and 600 Ohm impedance at 100MHz. Operates across a -20°C to 100°C temperature range. Designed with two lines and lead-free termination. Packaged in tape and reel for automated assembly.
Sumida CPFC6D36NP-100M06 technical specifications.
| Height | 3.8mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 2.5A |
| Max DC Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CPFC |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CPFC6D36NP-100M06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.