
Dual common mode choke for power and signal lines, featuring 300 Ohms impedance at 160MHz and a maximum current rating of 2.5A. Surface mountable with a low DC resistance of 0.12 Ohms. Designed with two lines and a compact profile, measuring 5.7mm in depth and 5.08mm in height. Packaged on tape and reel and RoHS compliant.
Sumida CPFC74NP-PS03H2A25 technical specifications.
| Depth | 5.7mm |
| Height | 5.08mm |
| Impedance | 300R |
| Max Current Rating | 2.5A |
| Max DC Current | 2.5A |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CPFC |
| RoHS | Compliant |
Download the complete datasheet for Sumida CPFC74NP-PS03H2A25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
