This 10uH drum core inductor features a ferrite core material and unshielded protection style. It has a maximum DC current of 0.76A and a maximum saturation current of 0.76A. The inductance decreases by 90% at the maximum saturation current. The inductor has a maximum DC resistance of 0.23 and measures 4.1mm in length, 3mm in height, and 3.8mm in depth. It operates over a temperature range of -40 to 100°C.
Sumida CR32NP-100K technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.76A |
| Maximum Saturation Current | 0.76A |
| Inductance Decrease Percentage @ Isat | 90% |
| Max DC Resistance | 0.23Ohm |
| Product Length | 4.1mm |
| Height | 3mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.