
The Sumida CR32NP-100KC is a surface mount fixed inductor with a current rating of 760mA and a DC resistance of 230mR. It has an inductance of 10uH and a tolerance of 10%. The inductor is made of ferrite core material and is nonshielded. It is available in a nonstandard package with a length of 0.15inch and a width of 0.138inch. The inductor operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Sumida CR32NP-100KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CR32NP-100KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 760mA |
| DC Current | 760mA |
| DC Resistance (DCR) | 230mR |
| Depth | 3.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 760mA |
| RoHS Compliant | Yes |
| Series | CR32 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR32NP-100KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
