The Sumida CR32NP-151KC is a ferrite inductor with a rated inductance of 150uH and a DC resistance of 3.4 ohms. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged in a nonstandard case with a height of 3mm and a depth of 3.8mm. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CR32NP-151KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.4R |
| Depth | 3.8mm |
| Height | 3mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Max DC Current | 170mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 170mA |
| RoHS Compliant | Yes |
| Series | CR32 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.002998oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR32NP-151KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.