
This is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a maximum DC current rating of 2.1A and an operating temperature range of -40°C to 100°C. The inductor has a DC resistance of 72mR and an inductance of 1uH. It is lead free and RoHS compliant, packaged in tape and reel quantities of 2000.
Sumida CR32NP-1R0MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 72mR |
| Depth | 3.8mm |
| Height | 3mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Max DC Current | 2.1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CR32 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR32NP-1R0MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.