
This surface mount fixed inductor features a ferrite core, nonstandard package, and unshielded design. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and lead free, with a maximum DC current rating of 880mA. It measures 3.8mm in depth and 3mm in height, weighing 0.002998oz. The inductor is rated for a test frequency of 7.96MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CR32NP-6R8MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 202mR |
| Depth | 3.8mm |
| Height | 3mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Max DC Current | 880mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 880mA |
| RoHS Compliant | Yes |
| Series | CR32 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.002998oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR32NP-6R8MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
