The Sumida CR32NP-820KC is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a maximum DC resistance of 1.85 ohms and an inductance of 82 microhenries. The inductor is rated for a maximum current of 235 milliamps and operates over a temperature range of -40°C to 100°C. It is lead free and RoHS compliant, packaged in tape and reel quantities of 2000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CR32NP-820KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.85R |
| Depth | 3.8mm |
| Height | 3mm |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Max DC Current | 235mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 235mA |
| RoHS Compliant | Yes |
| Series | CR32 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR32NP-820KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
