
This surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a maximum DC current rating of 780mA and an operating temperature range of -40°C to 100°C. The inductor is lead free and RoHS compliant, packaged in tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CR32NP-8R2MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 228mR |
| Depth | 3.8mm |
| Height | 3mm |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Max DC Current | 780mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 780mA |
| RoHS Compliant | Yes |
| Series | CR32 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Weight | 0.002998oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR32NP-8R2MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.