Surface mount fixed inductor featuring a ferrite core and unshielded drum construction. Offers 10µH inductance with a 20% tolerance, rated for 1.04A maximum DC current. DC resistance is 182mΩ, with a test frequency of 2.52MHz and a self-resonant frequency of 34.8MHz. Operating temperature range spans -40°C to 100°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CR43NP-100MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CR43NP-100MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.04A |
| DC Current | 1.04A |
| DC Resistance (DCR) | 182mR |
| Depth | 4.3mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 1.04A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.04A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 34.8MHz |
| Series | CR43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR43NP-100MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.