
The Sumida CR43NP-120MC is a surface mount fixed inductor with a ferrite core and a self-resonant frequency of 30.5MHz. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is lead-free and RoHS compliant, and it is available in a nonstandard package with a package quantity of 1500. It is suitable for use in a variety of applications, including those requiring high current handling, such as audio and power supplies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CR43NP-120MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CR43NP-120MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 210mR |
| Depth | 4.3mm |
| Height | 3.5mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Max DC Current | 970mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 710mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30.5MHz |
| Series | CR43 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR43NP-120MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.