Surface mount fixed inductor featuring a ferrite core with 15µH inductance and 20% tolerance. This unshielded drum core component offers a current rating of 850mA, a DC resistance of 235mΩ, and a self-resonant frequency of 28MHz. Operating within a temperature range of -40°C to 100°C, it is packaged in tape and reel for automated assembly.
Sumida CR43NP-150MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 235mR |
| Depth | 4.3mm |
| Height | 0.138inch |
| Height - Seated (Max) | 0.138inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | CR43 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR43NP-150MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.