
Surface mount fixed inductor featuring a ferrite core, offering 1µH inductance with a 20% tolerance. This unshielded drum core component handles a maximum DC current of 2.56A and exhibits a low DC resistance of 48.7mΩ. Operating within a temperature range of -40°C to 100°C, it has a self-resonant frequency of 152.8MHz. The component measures 4.5mm in length, 4mm in width, and 3.2mm in height, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CR43NP-1R0MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CR43NP-1R0MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 2.56A |
| DC Resistance (DCR) | 48.7mR |
| Depth | 4.3mm |
| Height | 3.2mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 2.56A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.56A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 152.8MHz |
| Series | CR43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR43NP-1R0MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
