Surface mount fixed inductor featuring a ferrite core and unshielded construction. This power inductor offers 2.2µH inductance with a 20% tolerance, rated for a maximum DC current of 1.75A. It exhibits a DC resistance of 71.2mΩ and a self-resonant frequency of 68.3MHz at its test frequency of 7.96MHz. Operating within a temperature range of -40°C to 100°C, this RoHS compliant component is supplied on tape and reel.
Sumida CR43NP-2R2MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.75A |
| DC Resistance (DCR) | 71.2mR |
| Depth | 4.3mm |
| Height | 3.2mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 1.75A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.75A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68.3MHz |
| Series | CR43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR43NP-2R2MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.