
The CR43NP-2R7MC is a surface mount fixed inductor from Sumida with a core material of ferrite and a current rating of 1.58A. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard package with a lead-free finish and is RoHS compliant. It has a self-resonant frequency of 64MHz and an inductance of 2.7uH.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CR43NP-2R7MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CR43NP-2R7MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.58A |
| DC Resistance (DCR) | 78.7mR |
| Depth | 4.3mm |
| Height | 0.138inch |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 0.189inch |
| Max DC Current | 1.58A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 64MHz |
| Series | CR43 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR43NP-2R7MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.