
Surface mount fixed inductor featuring a ferrite core and unshielded drum construction. This component offers 4.7µH inductance with a 20% tolerance, tested at 7.96MHz. It supports a maximum DC current of 1.15A with a DC resistance of 108.7mΩ. Operating within a temperature range of -40°C to 100°C, this RoHS compliant inductor is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CR43NP-4R7MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CR43NP-4R7MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.15A |
| DC Current | 1.15A |
| DC Resistance (DCR) | 108.7mR |
| Depth | 4.3mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.15A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 49.3MHz |
| Series | CR43 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR43NP-4R7MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.