Sumida CR54-101KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Resistance (DCR) | 700mR |
| Height - Seated (Max) | 0.191inch |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Length | 0.228inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 9.24MHz |
| Series | CR54 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.209inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CR54-101KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.