
This surface mount fixed inductor from Sumida features a ferrite core and a nonstandard package. The device has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It is not RoHS compliant and contains lead. The inductor has a self resonant frequency of 17.5MHz and a test frequency of 2.52MHz.
Sign in to ask questions about the Sumida CR54-270MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CR54-270MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 17.5MHz |
| Series | CR54 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CR54-270MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.