This surface mount ferrite inductor features a nonstandard package, a core material of ferrite, and a maximum operating temperature of 100°C. It has a maximum DC current rating of 2.8A and a self-resonant frequency of 24.3MHz. The inductor is lead-free and RoHS compliant, and is packaged in tape and reel quantities of 1500.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 39mR |
| Depth | 5.6mm |
| Height | 4.85mm |
| Inductance | 4.4uH |
| Lead Free | Lead Free |
| Max DC Current | 2.8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24.3MHz |
| Series | CR54 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |