
The Sumida CR54NP-5R0MC is a surface mount ferrite inductor with a nonstandard package and a core material of ferrite. It has a DC resistance of 44.2 milliohms and an inductance of 5 microhenries. The inductor is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in a quantity of 1500 per reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CR54NP-5R0MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 44.2mR |
| Depth | 5.6mm |
| Height | 4.85mm |
| Inductance | 5uH |
| Lead Free | Lead Free |
| Max DC Current | 2.6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23.1MHz |
| Series | CR54 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CR54NP-5R0MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.