The Sumida CR5D11NP-120MC is a general purpose inductor with a nominal inductance of 12uH. It has a maximum rated current of 0.85A and a DC resistance of 0.304 ohms. The inductor is dual ended and not shielded. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sumida CR5D11NP-120MC technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.304 |
| Rated Current-Max | 0.85 |
| Test Frequency | 0.1 |
| Manufacturer Series | CR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.