The CR5D11NP-220MC is a 22uH wirewound inductor with a tolerance of 25%. It has a maximum DC current rating of 0.55A and a maximum saturation current of 0.5A. The inductor's maximum DC resistance is 0.592 ohms. It measures 6.8mm in length, 1.2mm in height, and 6.2mm in depth. The inductor is unshielded and has a surface mount package.
Checking distributor stock and pricing after the page loads.
Sumida CR5D11NP-220MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 22uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.55A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.592Ohm |
| Product Length | 6.8mm |
| Height | 1.2mm |
| Product Depth | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.