The Sumida CR5D11NP-2R5MC is a wirewound unshielded inductor with a nominal inductance of 2.5uH and a tolerance of 25%. It has a maximum DC current rating of 2A and a maximum saturation current of 1.55A. The inductor's DC resistance is maximally 0.066 ohms. The inductor's dimensions are 6.8mm in length, 1.2mm in height, and 6.2mm in depth.
Checking distributor stock and pricing after the page loads.
Sumida CR5D11NP-2R5MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.5uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 1.55A |
| Max DC Resistance | 0.066Ohm |
| Product Length | 6.8mm |
| Height | 1.2mm |
| Product Depth | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.